• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 399-11399-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

T498B225K020ATE3K6

Description CAP TANT 2.2UF 20V 10% 3528-19
Expanded Description 2.2µF ±10% Molded Tantalum Capacitors 20V 1411 (3528 Metric) 3.6 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T498
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 3.6 Ohm
Operating Temperature -55°C ~ 150°C
Lifetime @ Temp. 2000 Hrs @ 150°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-11399-6

22:21:41 1-19-2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11399-2-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,95542
  • Cut Tape (CT) ? : 399-11399-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1.980 - Immediate
  • Unit Price: 3,88000
Send Feedback