Add To Favorites
Product Overview
Digi-Key Part Number 399-10220-1-ND
Quantity Available 2.422
Can ship immediately
Manufacturer

Manufacturer Part Number

T494A105M020AT

Description CAP TANT 1UF 20V 20% 1206
Expanded Description 1µF ±20% Molded Tantalum Capacitors 20V 1206 (3216 Metric) 5.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T494
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 5.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10220-1

07:16:40 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,83000 4,83
10 3,56300 35,63
25 3,05480 76,37
50 2,85180 142,59
100 2,44440 244,44
250 2,24028 560,07
500 1,93494 967,47
1.000 1,62939 1.629,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10220-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,41680
  • Digi-Reel® ? : 399-10220-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.422 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback