Add To Favorites
Product Overview
Digi-Key Part Number 399-6272-1-ND
Quantity Available 3.900
Can ship immediately
Manufacturer

Manufacturer Part Number

T493B335K020BH61107370

Description CAP TANT 3.3UF 20V 10% 1411
Expanded Description 3.3µF ±10% Molded Tantalum Capacitors 20V 1411 (3528 Metric) 3.5 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets T493 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
PCN Packaging Moisture Barrier Bags 21/Dec/2015
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T493
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±10%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 3.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features COTS (High Reliability)
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-6272-1

17:42:50 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 82,32000 82,32
10 78,20400 782,04
25 74,08800 1.852,20
50 65,85600 3.292,80
100 61,74000 6.174,00
250 57,62400 14.406,00
500 54,74280 27.371,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6272-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 48,87750
  • Digi-Reel® ? : 399-6272-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback