Add To Favorites
Product Overview
Digi-Key Part Number 1001-2480-1-ND
Quantity Available 134
Can ship immediately
Manufacturer

Manufacturer Part Number

T429H107K015BC4252

Description CAP TANT 100UF 10% 15V 2915
Expanded Description 100µF ±10% Molded Tantalum Capacitors 15V 2915 (7338 Metric) 100 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets T429H107K015BC4252
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55365/11, CWR29
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 15V
Type Molded
ESR (Equivalent Series Resistance) 100 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2915 (7338 Metric)
Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm)
Height - Seated (Max) 0.125" (3.17mm)
Lead Spacing -
Manufacturer Size Code H
Features Military
Failure Rate B (0.1%)
 
Additional Resources
Standard Package ? 1
Other Names 1001-2480-1
1001-2480-1-MIL

15:40:26 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 170,73000 170,73
10 161,74900 1.617,49
25 152,76520 3.819,13
50 139,28600 6.964,30
100 130,30010 13.030,01
250 121,31392 30.328,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2480-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 98,10878
  • Digi-Reel® ? : 1001-2480-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 134 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback