Add To Favorites
Product Overview
Digi-Key Part Number 399-11368-1-ND
Quantity Available 2.235
Can ship immediately
Manufacturer

Manufacturer Part Number

T356A105M035AT7301

Description CAP TANT 1UF 35V 20% RADIAL
Expanded Description 1µF ±20% Conformal Coated Tantalum Capacitors 35V Radial 8 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets T35x,T36x,T39x Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T356, UltraDip II
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 35V
Type Conformal Coated
ESR (Equivalent Series Resistance) 8 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.175" Dia (4.45mm)
Height - Seated (Max) 0.340" (8.64mm)
Lead Spacing 0.200" (5.08mm)
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-11368-1

13:47:43 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,77000 6,77
10 5,35100 53,51
25 4,90680 122,67
50 4,64040 232,02
100 4,01500 401,50
250 3,56900 892,25
500 3,03362 1.516,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11368-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 2,46961
  • Bulk ? : 399-9931-ND
  • Minimum Quantity: 1
  • Quantity Available: 780 - Immediate
  • Unit Price: 6,84000
Send Feedback