Add To Favorites
Product Overview
Digi-Key Part Number 399-9933-1-ND
Quantity Available 1.617
Can ship immediately
Manufacturer

Manufacturer Part Number

T350A104K035AT7301

Description CAP TANT 0.1UF 35V 10% RADIAL
Expanded Description 0.1µF ±10% Conformal Coated Tantalum Capacitors 35V Radial 26 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets T35x/T36x Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T350, UltraDip II
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 35V
Type Conformal Coated
ESR (Equivalent Series Resistance) 26 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.175" Dia (4.45mm)
Height - Seated (Max) 0.280" (7.10mm)
Lead Spacing 0.100" (2.54mm)
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-9933-1

09:15:41 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,56000 7,56
10 5,99200 59,92
25 5,49080 137,27
50 5,19120 259,56
100 4,49190 449,19
250 3,99280 998,20
500 3,39388 1.696,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9933-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 2,69080
Send Feedback