Add To Favorites
Product Overview
Digi-Key Part Number 399-11376-1-ND
Quantity Available 380
Can ship immediately
Manufacturer

Manufacturer Part Number

T322E107K010AT7200

Description CAP TANT 100UF 10V 10% AXIAL
Expanded Description 100µF ±10% Molded Tantalum Capacitors 10V Axial 1 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets T322/23 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T322
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 1 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.280" Dia x 0.530" L (7.11mm x 13.46mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-11376-1

23:51:28 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 32,20000 32,20
10 28,95900 289,59
25 27,03120 675,78
50 25,10060 1.255,03
100 21,88200 2.188,20
250 19,30796 4.826,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 399-4551-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.702 - Immediate
  • Unit Price: 28,00000
  • Tape & Reel (TR) ? : 399-11376-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 15,67020
Send Feedback