Add To Favorites
Product Overview
Digi-Key Part Number 399-9697-1-ND
Quantity Available 19.687
Can ship immediately
Manufacturer

Manufacturer Part Number

R82EC2680DQ60J

Description CAP FILM 0.068UF 5% 100VDC RAD
Expanded Description 0.068µF ±5% Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets R82 Series Datasheet
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series R82
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.068µF
Tolerance ±5%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max) 0.295" (7.50mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications Automotive
Features -
 
Additional Resources
Standard Package ? 1
Other Names 399-9697
399-9697-1
399-9697-ND

20:39:21 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,10000 2,10
10 1,45600 14,56
25 1,16200 29,05
50 0,96880 48,44
100 0,82390 82,39
250 0,65408 163,52
500 0,58142 290,71
1.000 0,50876 508,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 399-9697-3-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 17.500 - Immediate
  • Unit Price: 0,43260
Send Feedback