Add To Favorites
Product Overview
Digi-Key Part Number 399-7500-ND
Quantity Available 3.294
Can ship immediately
Manufacturer

Manufacturer Part Number

PME271YA4470MR30

Description CAP FILM 4700PF 20% 1KVDC RADIAL
Expanded Description 4700pF ±20% Film Capacitor 300V 1000V (1kV) Paper, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets PME271Y A–E Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

KEMET

Series PME271Y
Packaging ? Bulk ?
Part Status Active
Capacitance 4700pF
Tolerance ±20%
Voltage Rating - AC 300V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Paper, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 115°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.532" L x 0.201" W (13.50mm x 5.10mm)
Height - Seated (Max) 0.413" (10.50mm)
Termination PC Pins
Lead Spacing 0.402" (10.20mm)
Applications EMI, RFI Suppression
Features Y2 Safety Rated
 
Additional Resources
Standard Package ? 800
Other Names 399-7500

01:56:36 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,74000 8,74
10 6,88800 68,88
25 6,31400 157,85
50 5,97000 298,50
100 5,16620 516,62
250 4,59236 1.148,09
500 3,90358 1.951,79
1.000 3,44428 3.444,28
5.000 3,09986 15.499,28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback