Add To Favorites
Product Overview
Digi-Key Part Number 399-7477-ND
Quantity Available 2.900
Can ship immediately
Manufacturer

Manufacturer Part Number

PME271M447MR30

Description CAP FILM 4700PF 20% 275VAC RAD
Expanded Description 4700pF ±20% Film Capacitor 275V Paper, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 35 Weeks
Documents & Media
Datasheets PME271M Series
PME271M447MR30
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series PME271M
Packaging ? Bulk ?
Part Status Active
Capacitance 4700pF
Tolerance ±20%
Voltage Rating - AC 275V
Voltage Rating - DC -
Dielectric Material Paper, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.532" L x 0.201" W (13.50mm x 5.10mm)
Height - Seated (Max) 0.413" (10.50mm)
Termination PC Pins
Lead Spacing 0.402" (10.20mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 800
Other Names 399-7477

22:40:32 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,66000 9,66
10 7,61400 76,14
25 6,98240 174,56
50 6,60020 330,01
100 5,71190 571,19
250 5,07740 1.269,35
500 4,31586 2.157,93
1.000 3,80806 3.808,06
5.000 3,42726 17.136,29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback