Add To Favorites
Product Overview
Digi-Key Part Number 399-5972-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PHE840MD6470KD15R06L2

Description CAP FILM 0.47UF 10% 760VDC RAD
Expanded Description 0.47µF ±10% Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series PHE840M
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage Rating - AC 275V
Voltage Rating - DC 760V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.354" W (26.00mm x 9.00mm)
Height - Seated (Max) 0.728" (18.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 308
Other Names 399-5972
F840DM474K275C

01:19:11 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,98000 7,98
10 6,30700 63,07
25 5,77920 144,48
50 5,46420 273,21
100 4,72850 472,85
250 4,20280 1.050,70
500 3,57238 1.786,19
1.000 3,15210 3.152,10
5.000 2,83689 14.184,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback