Add To Favorites
Product Overview
Digi-Key Part Number 399-5435-ND
Quantity Available 3.642
Can ship immediately
Manufacturer

Manufacturer Part Number

MMK5222K63J01L4BULK

Description CAP FILM 2200PF 10% 63VDC RADIAL
Expanded Description 2200pF ±10% Film Capacitor 40V 63V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MMK5222K63J01L4BULK
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Catalog Page 1823 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series MMK
Packaging ? Bulk ?
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-6033-ND R82EC1220AA50J KEMET Bulk ? 7.796 - Immediate
1,89000 1
Additional Resources
Standard Package ? 2.000
Other Names 399-5435
F601JF222K063C

10:15:03 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,45000 2,45
10 1,70100 17,01
25 1,39440 34,86
50 1,19140 59,57
100 1,02060 102,06
250 0,85064 212,66
500 0,76552 382,76
1.000 0,64638 646,38
5.000 0,57834 2.891,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback