Add To Favorites
Product Overview
Digi-Key Part Number 399-6416-1-ND
Quantity Available 5.818
Can ship immediately
Manufacturer

Manufacturer Part Number

LDECE4100KA5N00

Description CAP FILM 1UF 10% 50VDC 2824
Expanded Description 1µF ±10% Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2824 (7260 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series LDE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 50V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2824 (7260 Metric)
Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max) 0.122" (3.10mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features High Temperature
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-6428-1-ND LDEEE4100KA0N00 KEMET Cut Tape (CT) ? 0
16,71000 1
Additional Resources
Standard Package ? 1
Other Names 399-6416-1

21:06:31 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,17000 14,17
10 11,43500 114,35
25 10,39720 259,93
50 9,98140 499,07
100 8,73350 873,35
250 7,48596 1.871,49
500 6,65408 3.327,04
1.000 5,82231 5.822,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6416-2-ND
  • Minimum Quantity: 2.250
  • Quantity Available: 2.250 - Immediate
  • Unit Price: 5,01286
  • Digi-Reel® ? : 399-6416-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.818 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback