Add To Favorites
Product Overview
Digi-Key Part Number 399-6400-1-ND
Quantity Available 4.201
Can ship immediately
Manufacturer

Manufacturer Part Number

LDBCA2100JC5N0

Description CAP FILM 10000PF 5% 50VDC 1206
Expanded Description 10000pF ±5% Film Capacitor 40V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets SMD Film Cap Catalogue
LDBCA2100JC5N0
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

KEMET

Series LDB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage Rating - AC 40V
Voltage Rating - DC 50V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.067" W (3.30mm x 1.70mm)
Height - Seated (Max) 0.043" (1.10mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-6399-1-ND LDBCA2100GC5N0 KEMET Cut Tape (CT) ? 4.871 - Immediate
5,92000 1
Additional Resources
Standard Package ? 1
Other Names 399-6400-1

08:08:54 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,13000 6,13
10 4,67400 46,74
25 4,13680 103,42
50 3,88460 194,23
100 3,34450 334,45
250 3,02108 755,27
500 2,58946 1.294,73
1.000 2,22984 2.229,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6400-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,86254
  • Digi-Reel® ? : 399-6400-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.201 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback