Add To Favorites
Product Overview
Digi-Key Part Number 399-9567-1-ND
Quantity Available 2.511
Can ship immediately
Manufacturer

Manufacturer Part Number

L0603C18NJRMST

Description FIXED IND 18NH 300MA 350 MOHM
Expanded Description 18nH Unshielded Multilayer Inductor 300mA 350 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series L-RMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 18nH
Tolerance ±5%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 350 mOhm Max
Q @ Freq 15 @ 100MHz
Frequency - Self Resonant 3GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) 0.028" (0.71mm)
 
Additional Resources
Standard Package ? 1
Other Names 399-9567-1

03:16:40 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,96600 9,66
25 0,86000 21,50
50 0,73040 36,52
100 0,64440 64,44
250 0,59052 147,63
500 0,53692 268,46
1.000 0,45099 450,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9567-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,34517
  • Digi-Reel® ? : 399-9567-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.511 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback