Add To Favorites
Product Overview
Digi-Key Part Number 399-6579-ND
Quantity Available 6.712
Can ship immediately
Manufacturer

Manufacturer Part Number

ESH337M016AG3AA

Description CAP ALUM 330UF 20% 16V RADIAL
Expanded Description 330µF 16V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series ESH
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 6.000
Other Names 399-6579
SH337M016AG3AAKPLP

06:05:57 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,17000 2,17
10 1,46300 14,63
25 1,17320 29,33
50 0,97720 48,86
100 0,83090 83,09
250 0,65968 164,92
500 0,58632 293,16
1.000 0,51303 513,03
5.000 0,45196 2.259,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback