Add To Favorites
Product Overview
Digi-Key Part Number 399-6688-1-ND
Quantity Available 3.672
Can ship immediately
Manufacturer

Manufacturer Part Number

EDK476M004A9BAA

Description CAP ALUM 47UF 20% 4V SMD
Expanded Description 47µF 4V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series EDK
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 4V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 34mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.222" (5.64mm)
Surface Mount Land Size 0.169" L x 0.217" W (4.30mm x 5.50mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 399-6688-1

13:45:57 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,40300 14,03
25 1,12240 28,06
50 0,93480 46,74
100 0,79450 79,45
250 0,63112 157,78
500 0,56090 280,45
1.000 0,49082 490,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6688-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,41736
  • Digi-Reel® ? : 399-6688-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.672 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback