Add To Favorites
Product Overview
Digi-Key Part Number 1001-2483-1-ND
Quantity Available 957
Can ship immediately
Manufacturer

Manufacturer Part Number

CWR29HC476KCHC

Description CAP TANT 47UF 10% 15V 2915
Expanded Description 47µF ±10% Molded Tantalum Capacitors 15V 2915 (7338 Metric) 80 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CWR29HC476KCHC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55365/11, CWR29
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 15V
Type Molded
ESR (Equivalent Series Resistance) 80 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2915 (7338 Metric)
Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm)
Height - Seated (Max) 0.125" (3.17mm)
Lead Spacing -
Manufacturer Size Code H
Features Military
Failure Rate C (0.01%)
 
Additional Resources
Standard Package ? 1
Other Names 1001-2483-1
1001-2483-1-MIL

23:55:10 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 280,98000 280,98
10 266,22400 2.662,24
25 251,43160 6.285,79
50 229,24720 11.462,36
100 214,45760 21.445,76
250 199,66716 49.916,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2483-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 171,67150
  • Digi-Reel® ? : 1001-2483-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 957 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback