Add To Favorites
Product Overview
Digi-Key Part Number 1001-2239-1-ND
Quantity Available 1.043
Can ship immediately
Manufacturer

Manufacturer Part Number

CWR11MH225KB

Description CAP TANT 2.2UF 10% 35V 2312
Expanded Description 2.2µF ±10% Molded Tantalum Capacitors 35V 2312 (6032 Metric) 3.5 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets T492, CWR11 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55365/8, CWR11
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 3.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features Military
Failure Rate B (0.1%)
 
Additional Resources
Standard Package ? 1
Other Names 1001-2239-1
1001-2239-1-MIL

04:24:15 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 34,72000 34,72
10 28,02800 280,28
25 26,34520 658,63
50 24,10380 1.205,19
100 21,86170 2.186,17
250 17,93792 4.484,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2239-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 14,51450
  • Digi-Reel® ? : 1001-2239-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.043 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback