Add To Favorites
Product Overview
Digi-Key Part Number 1001-2347-1-ND
Quantity Available 1.148
Can ship immediately
Manufacturer

Manufacturer Part Number

CWR11KH475KPB

Description CAP TANT 4.7UF 10% 25V 2413
Expanded Description 4.7µF ±10% Molded Tantalum Capacitors 25V 2413 (6032 Metric) 2.5 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CWR11KH475KPB
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55365/8, CWR11
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 2.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2413 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features Military
Failure Rate P (0.1%)
 
Additional Resources
Standard Package ? 1
Other Names 1001-2347-1
1001-2347-1-MIL

11:35:15 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 49,49000 49,49
10 43,98100 439,81
25 41,78440 1.044,61
50 38,48460 1.924,23
100 35,18620 3.518,62
250 31,88724 7.971,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2347-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 26,99816
  • Digi-Reel® ? : 1001-2347-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.148 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback