Add To Favorites
Product Overview
Digi-Key Part Number 1001-2358-1-ND
Quantity Available 3.986
Can ship immediately
Manufacturer

Manufacturer Part Number

CWR11JH335KC

Description CAP TANT 3.3UF 10% 20V 1411
Expanded Description 3.3µF ±10% Molded Tantalum Capacitors 20V 1411 (3528 Metric) 4 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CWR11JH335KC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55365/8, CWR11
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±10%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 4 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.118" (3.00mm)
Lead Spacing -
Manufacturer Size Code B
Features Military
Failure Rate C (0.01%)
 
Additional Resources
Standard Package ? 1
Other Names 1001-2358-1
1001-2358-1-MIL

19:58:04 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 31,29000 31,29
10 25,22800 252,28
25 23,71040 592,76
50 21,69300 1.084,65
100 19,67560 1.967,56
250 16,14424 4.036,06
500 14,63056 7.315,28
1.000 13,62158 13.621,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2358-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 11,71170
  • Digi-Reel® ? : 1001-2358-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.986 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback