Add To Favorites
Product Overview
Digi-Key Part Number 1001-2484-1-ND
Quantity Available 3.832
Can ship immediately
Manufacturer

Manufacturer Part Number

CWR11JH105KCB

Description CAP TANT 1.0UF 10% 20V 1206
Expanded Description 1µF ±10% Molded Tantalum Capacitors 20V 1206 (3216 Metric) 10 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CWR11JH105KCB
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55365/8, CWR11
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 10 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features Military
Failure Rate C (0.01%)
 
Additional Resources
Standard Package ? 1
Other Names 1001-2484-1
1001-2484-1-MIL

11:12:56 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 44,24000 44,24
10 39,32600 393,26
25 37,36040 934,01
50 34,40920 1.720,46
100 31,46010 3.146,01
250 28,51100 7.127,75
500 27,03624 13.518,12
1.000 25,06994 25.069,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2484-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 22,38390
  • Digi-Reel® ? : 1001-2484-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.832 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback