Add To Favorites
Product Overview
Digi-Key Part Number 1001-2235-1-ND
Quantity Available 2.553
Can ship immediately
Manufacturer

Manufacturer Part Number

CWR11HH475KC

Description CAP TANT 4.7UF 10% 15V 1411
Expanded Description 4.7µF ±10% Molded Tantalum Capacitors 15V 1411 (3528 Metric) 4 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets T492, CWR11 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55365/8, CWR11
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 15V
Type Molded
ESR (Equivalent Series Resistance) 4 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features Military
Failure Rate C (0.01%)
 
Additional Resources
Standard Package ? 1
Other Names 1001-2235-1
1001-2235-1-MIL

11:40:56 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 31,50000 31,50
10 28,32900 283,29
25 26,44040 661,01
50 24,55320 1.227,66
100 21,40460 2.140,46
250 18,88656 4.721,64
500 17,62740 8.813,70
1.000 16,36838 16.368,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2235-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 14,61460
  • Digi-Reel® ? : 1001-2235-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.553 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback