Add To Favorites
Product Overview
Digi-Key Part Number 1001-2319-1-ND
Quantity Available 7.673
Can ship immediately
Manufacturer

Manufacturer Part Number

CWR11HH475JC

Description CAP TANT 4.7UF 5% 15V 1411
Expanded Description 4.7µF ±5% Molded Tantalum Capacitors 15V 1411 (3528 Metric) 4 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets T492, CWR11 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55365/8, CWR11
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±5%
Voltage - Rated 15V
Type Molded
ESR (Equivalent Series Resistance) 4 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code -
Features Military
Failure Rate C (0.01%)
 
Additional Resources
Standard Package ? 1
Other Names 1001-2319-1
1001-2319-1-MIL

07:43:21 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 38,50000 38,50
10 34,66400 346,64
25 32,35680 808,92
50 30,04540 1.502,27
100 26,19330 2.619,33
250 23,11148 5.777,87
500 21,57078 10.785,39
1.000 20,03001 20.030,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2319-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 17,08245
  • Digi-Reel® ? : 1001-2319-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.673 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback