Add To Favorites
Product Overview
Digi-Key Part Number 1001-2355-1-ND
Quantity Available 1.011
Can ship immediately
Manufacturer

Manufacturer Part Number

CWR11HH226JD

Description CAP TANT 22UF 5% 15V 2917
Expanded Description 22µF ±5% Molded Tantalum Capacitors 15V 2917 (7343 Metric) 1.1 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CWR11HH226JD
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55365/8, CWR11
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±5%
Voltage - Rated 15V
Type Molded
ESR (Equivalent Series Resistance) 1.1 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features Military
Failure Rate D (0.001%)
 
Additional Resources
Standard Package ? 1
Other Names 1001-2355-1
1001-2355-1-MIL

12:42:55 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 103,46000 103,46
10 98,31500 983,15
25 93,13920 2.328,48
50 82,79040 4.139,52
100 77,61600 7.761,60
250 72,44160 18.110,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2355-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 61,44600
  • Digi-Reel® ? : 1001-2355-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.011 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback