Add To Favorites
Product Overview
Digi-Key Part Number 1001-2237-1-ND
Quantity Available 936
Can ship immediately
Manufacturer

Manufacturer Part Number

CWR11HH106KB

Description CAP TANT 10UF 10% 15V 2312
Expanded Description 10µF ±10% Molded Tantalum Capacitors 15V 2312 (6032 Metric) 2.5 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets T492, CWR11 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55365/8, CWR11
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 15V
Type Molded
ESR (Equivalent Series Resistance) 2.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features Military
Failure Rate B (0.1%)
 
Additional Resources
Standard Package ? 1
Other Names 1001-2237-1
1001-2237-1-MIL

12:12:49 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 35,70000 35,70
10 28,77700 287,77
25 27,05080 676,27
50 24,74920 1.237,46
100 22,44760 2.244,76
250 18,41840 4.604,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2237-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 14,51450
  • Digi-Reel® ? : 1001-2237-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 936 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback