Add To Favorites
Product Overview
Digi-Key Part Number 1001-2354-1-ND
Quantity Available 141
Can ship immediately
Manufacturer

Manufacturer Part Number

CWR11FH476KB

Description CAP TANT 47UF 10% 10V 2917
Expanded Description 47µF ±10% Molded Tantalum Capacitors 10V 2917 (7343 Metric) 900 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CWR11FH476KB
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55365/8, CWR11
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 900 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features Military
Failure Rate B (0.1%)
 
Additional Resources
Standard Package ? 1
Other Names 1001-2354-1
1001-2354-1-MIL

02:58:27 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 42,07000 42,07
10 37,83500 378,35
25 35,31640 882,91
50 32,79220 1.639,61
100 28,58870 2.858,87
250 25,22520 6.306,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2354-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 21,02100
  • Digi-Reel® ? : 1001-2354-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 141 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback