Add To Favorites
Product Overview
Digi-Key Part Number 1001-2249-1-ND
Quantity Available 1.177
Can ship immediately
Manufacturer

Manufacturer Part Number

CWR11FH336KC

Description CAP TANT 33UF 10% 10V 2917
Expanded Description 33µF ±10% Molded Tantalum Capacitors 10V 2917 (7343 Metric) 1.1 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets T492, CWR11 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55365/8, CWR11
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 1.1 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" Dia x 0.169" L (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features Military
Failure Rate C (0.01%)
 
Additional Resources
Standard Package ? 1
Other Names 1001-2249-1
1001-2249-1-MIL

02:55:26 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 45,22000 45,22
10 40,18700 401,87
25 38,17800 954,45
50 35,16380 1.758,19
100 32,15030 3.215,03
250 29,13624 7.284,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2249-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 25,11740
  • Digi-Reel® ? : 1001-2249-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.177 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback