Add To Favorites
Product Overview
Digi-Key Part Number 1001-2226-1-ND
Quantity Available 570
Can ship immediately
Manufacturer

Manufacturer Part Number

CWR09NC475KBA

Description CAP TANT 4.7UF 10% 50V 2915
Expanded Description 4.7µF ±10% Molded Tantalum Capacitors 50V 2915 (7338 Metric) 1.5 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets T409, CWR09 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55365/4, CWR09
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 50V
Type Molded
ESR (Equivalent Series Resistance) 1.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2915 (7338 Metric)
Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm)
Height - Seated (Max) 0.125" (3.17mm)
Lead Spacing -
Manufacturer Size Code H
Features Military
Failure Rate B (0.1%)
 
Additional Resources
Standard Package ? 1
Other Names 1001-2226-1
1001-2226-1-MIL

23:23:31 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 176,96000 176,96
10 167,65000 1.676,50
25 158,33720 3.958,43
50 144,36520 7.218,26
100 135,05170 13.505,17
250 125,73792 31.434,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2226-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 108,10800
  • Digi-Reel® ? : 1001-2226-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 570 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback