Add To Favorites
Product Overview
Digi-Key Part Number 1001-2351-1-ND
Quantity Available 967
Can ship immediately
Manufacturer

Manufacturer Part Number

CWR09MC685KP

Description CAP TANT 6.8UF 10% 35V 2915
Expanded Description 6.8µF ±10% Molded Tantalum Capacitors 35V 2915 (7338 Metric) 1.3 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets T409, CWR09 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55365/4, CWR09
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 1.3 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2915 (7338 Metric)
Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm)
Height - Seated (Max) 0.125" (3.17mm)
Lead Spacing -
Manufacturer Size Code H
Features Military
Failure Rate P (0.1%)
 
Additional Resources
Standard Package ? 1
Other Names 1001-2351-1
1001-2351-1-MIL

03:02:11 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 130,90000 130,90
10 124,36900 1.243,69
25 117,82120 2.945,53
50 104,72980 5.236,49
100 98,18410 9.818,41
250 91,63868 22.909,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2351-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 77,72926
  • Digi-Reel® ? : 1001-2351-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 967 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback