Add To Favorites
Product Overview
Digi-Key Part Number 1001-2222-1-ND
Quantity Available 324
Can ship immediately
Manufacturer

Manufacturer Part Number

CWR09MC475KB

Description CAP TANT 4.7UF 10% 35V 2711
Expanded Description 4.7µF ±10% Molded Tantalum Capacitors 35V 2711 (6728 Metric) 1.5 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets T409, CWR09 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55365/4, CWR09
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 1.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2711 (6728 Metric)
Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm)
Height - Seated (Max) 0.125" (3.17mm)
Lead Spacing -
Manufacturer Size Code G
Features Military
Failure Rate B (0.1%)
 
Additional Resources
Standard Package ? 1
Other Names 1001-2222-1
1001-2222-1-MIL

08:22:44 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 129,22000 129,22
10 122,73100 1.227,31
25 116,27000 2.906,75
50 103,34940 5.167,47
100 96,89050 9.689,05
250 90,43132 22.607,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2222-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 76,70516
  • Digi-Reel® ? : 1001-2222-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 324 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback