Add To Favorites
Product Overview
Digi-Key Part Number 1001-2313-1-ND
Quantity Available 622
Can ship immediately
Manufacturer

Manufacturer Part Number

CWR09KC106KB

Description CAP TANT 10UF 10% 25V 2711
Expanded Description 10µF ±10% Molded Tantalum Capacitors 25V 2711 (6728 Metric) 1.4 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CWR09KC106KB
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55365/4, CWR09
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 1.4 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2711 (6728 Metric)
Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm)
Height - Seated (Max) 0.125" (3.17mm)
Lead Spacing -
Manufacturer Size Code -
Features Military
Failure Rate B (0.1%)
 
Additional Resources
Standard Package ? 1
Other Names 1001-2313-1
1001-2313-1-MIL

02:26:52 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 116,06000 116,06
10 110,27800 1.102,78
25 104,47080 2.611,77
50 92,86340 4.643,17
100 87,05900 8.705,90
250 81,25544 20.313,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2313-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 68,92200
  • Digi-Reel® ? : 1001-2313-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 622 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback