Add To Favorites
Product Overview
Digi-Key Part Number 1001-2344-1-ND
Quantity Available 4.345
Can ship immediately
Manufacturer

Manufacturer Part Number

CWR09JK105KB

Description CAP TANT 1.0UF 10% 20V 1505
Expanded Description 1µF ±10% Molded Tantalum Capacitors 20V 1505 (3813 Metric) 12 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CWR09JK105KB
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55365/4, CWR09
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 12 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1505 (3813 Metric)
Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm)
Height - Seated (Max) 0.065" (1.65mm)
Lead Spacing -
Manufacturer Size Code B
Features Military
Failure Rate B (0.1%)
 
Additional Resources
Standard Package ? 1
Other Names 1001-2344-1
1001-2344-1-MIL

17:49:52 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 126,63000 126,63
10 120,29500 1.202,95
25 113,96280 2.849,07
50 101,30120 5.065,06
100 94,96970 9.496,97
250 88,63848 22.159,62
500 84,20664 42.103,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2344-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 67,44237
  • Digi-Reel® ? : 1001-2344-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.345 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback