Add To Favorites
Product Overview
Digi-Key Part Number 1001-2311-1-ND
Quantity Available 1.434
Can ship immediately
Manufacturer

Manufacturer Part Number

CWR09HC106KB

Description CAP TANT 10UF 10% 15V 2214
Expanded Description 10µF ±10% Molded Tantalum Capacitors 15V 2214 (5634 Metric) 2.5 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets T409, CWR09 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55365/4, CWR09
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 15V
Type Molded
ESR (Equivalent Series Resistance) 2.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2214 (5634 Metric)
Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm)
Height - Seated (Max) 0.085" (2.16mm)
Lead Spacing -
Manufacturer Size Code -
Features Military
Failure Rate B (0.1%)
 
Additional Resources
Standard Package ? 1
Other Names 1001-2311-1
1001-2311-1-MIL

19:12:53 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 103,11000 103,11
10 97,98600 979,86
25 92,82840 2.320,71
50 82,51460 4.125,73
100 77,35700 7.735,70
250 72,20024 18.050,06
500 68,59006 34.295,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2311-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 57,55750
  • Digi-Reel® ? : 1001-2311-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.434 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback