Add To Favorites
Product Overview
Digi-Key Part Number 1001-2218-1-ND
Quantity Available 4.515
Can ship immediately
Manufacturer

Manufacturer Part Number

CWR09FC475KR

Description CAP TANT 4.7UF 10% 10V 1510
Expanded Description 4.7µF ±10% Molded Tantalum Capacitors 10V 1510 (3825 Metric) 4.5 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets T409, CWR09 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55365/4, CWR09
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 4.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1510 (3825 Metric)
Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max) 0.065" (1.65mm)
Lead Spacing -
Manufacturer Size Code D
Features Military
Failure Rate R (0.01%)
 
Additional Resources
Standard Package ? 1
Other Names 1001-2218-1
1001-2218-1-MIL

19:21:38 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 100,24000 100,24
10 95,20000 952,00
25 90,19080 2.254,77
50 80,16820 4.008,41
100 75,15830 7.515,83
250 70,14756 17.536,89
500 66,64028 33.320,14
1.000 62,63180 62.631,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2218-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 54,80283
  • Digi-Reel® ? : 1001-2218-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.515 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback