Add To Favorites
  • QPL or Military Specs are reference/part verification and only non-military use. C of C not provided. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1001-2342-1-ND
Quantity Available 4.920
Can ship immediately
Manufacturer

Manufacturer Part Number

CWR09FB475KB

Description CAP TANT 4.7UF 10% 10V 1510
Expanded Description 4.7µF ±10% Molded Tantalum Capacitors 10V 1510 (3825 Metric) 4.5 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CWR09FB475KB
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55365/4, CWR09
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 4.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1510 (3825 Metric)
Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max) 0.065" (1.65mm)
Lead Spacing -
Manufacturer Size Code D
Features Military
Failure Rate B (0.1%)
 
Additional Resources
Standard Package ? 1
Other Names 1001-2342-1
1001-2342-1-MIL

18:48:08 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 116,90000 116,90
10 111,04100 1.110,41
25 105,19880 2.629,97
50 93,50880 4.675,44
100 87,66450 8.766,45
250 81,82020 20.455,05
500 77,72926 38.864,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2342-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 62,25450
  • Digi-Reel® ? : 1001-2342-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.920 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback