Add To Favorites
Product Overview
Digi-Key Part Number 1001-2039-ND
Quantity Available 107
Can ship immediately
Manufacturer

Manufacturer Part Number

CK06BX684K

Description CAP CER 0.68UF 50V 10% RADIAL
Expanded Description 0.68µF ±10% 50V Ceramic Capacitor BX Radial
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets Multilayer Ceramic Caps(Mil)
CK06BX684K
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-C-11015, CK06
Packaging ? Bulk ?
Part Status Active
Capacitance 0.68µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient BX
Operating Temperature -55°C ~ 125°C
Features Military
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm)
Height - Seated (Max) 0.300" (7.62mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 100
Other Names 1001-2039
1001-2039-MIL
C062K684K5X5CA

16:39:56 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 30,66000 30,66
10 27,60800 276,08
25 25,77120 644,28
50 23,92880 1.196,44
100 20,86140 2.086,14
250 18,40720 4.601,80
500 17,18010 8.590,05
1.000 15,95293 15.952,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback