Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1001-2028-ND
Quantity Available 709
Can ship immediately
Manufacturer

Manufacturer Part Number

CK06BX103K

Description CAP CER 10000PF 200V 10% RADIAL
Expanded Description 10000pF ±10% 200V Ceramic Capacitor BX Radial
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets Multilayer Ceramic Caps(Mil)
CK06BX103K
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-C-11015, CK06
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient BX
Operating Temperature -55°C ~ 125°C
Features Military
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm)
Height - Seated (Max) 0.300" (7.62mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 100
Other Names 1001-2028
1001-2028-MIL
C062K103K2X5CA
C062K103K2X5CA7314

00:31:44 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,24000 14,24
10 11,53400 115,34
25 10,48480 262,12
50 10,06600 503,30
100 8,80690 880,69
250 7,54916 1.887,29
500 6,71020 3.355,10
1.000 5,87145 5.871,45
5.000 5,45208 27.260,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback