Add To Favorites
Product Overview
Digi-Key Part Number 399-8705-1-ND
Quantity Available 4.120
Can ship immediately
Manufacturer

Manufacturer Part Number

CBR08C689B1GAC

Description CAP CER 6.8PF 100V NP0 0805
Expanded Description 6.8pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets CBR Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
RF and Microwave Capacitors
Featured Product HIQ-CBR Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series CBR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8pF
Tolerance ±0.1pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-6195-1-ND CBR08C689BAGAC KEMET Cut Tape (CT) ? 5.102 - Immediate
11,20000 1
399-11262-1-ND CBR08C689BCGAC KEMET Cut Tape (CT) ? 3.974 - Immediate
7,77000 1
Additional Resources
Standard Package ? 1
Other Names 399-8705-1

05:07:52 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,50000 3,50
10 2,49200 24,92
25 2,13080 53,27
50 1,88720 94,36
100 1,64290 164,29
250 1,39972 349,93
500 1,21716 608,58
1.000 1,03460 1.034,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-8705-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,79380
  • Digi-Reel® ? : 399-8705-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.120 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback