Add To Favorites
Product Overview
Digi-Key Part Number 399-6146-1-ND
Quantity Available 15.134
Can ship immediately
Manufacturer

Manufacturer Part Number

CBR02C100J3GAC

Description CAP CER 10PF 25V NP0 0201
Expanded Description 10pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets CBR Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
RF and Microwave Capacitors
Featured Product HIQ-CBR Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series CBR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 399-6146-1

20:49:43 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,61000 1,61
10 1,12000 11,20
25 0,82040 20,51
50 0,67060 33,53
100 0,56630 56,63
250 0,46172 115,43
500 0,38724 193,62
1.000 0,34258 342,58
5.000 0,29792 1.489,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6146-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,23310
  • Digi-Reel® ? : 399-6146-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.134 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback