Add To Favorites
Product Overview
Digi-Key Part Number 399-9416-1-ND
Quantity Available 9
Can ship immediately
Manufacturer

Manufacturer Part Number

CA064C103M5RAC7800

Description CAP ARRAY 10000PF 50V X7R 0612
Expanded Description 10000pF ±20% Isolated Capacitor 4 Array 50V X7R 0612 (1632 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 399-9416-1

01:53:49 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,26000 2,26
10 1,57900 15,79
25 1,29440 32,36
50 1,10540 55,27
100 0,94750 94,75
250 0,78960 197,40
500 0,71064 355,32
1.000 0,60010 600,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9416-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,47940
  • Digi-Reel® ? : 399-9416-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback