Add To Favorites
Product Overview
Digi-Key Part Number 399-10097-1-ND
Quantity Available 9.150
Can ship immediately
Manufacturer

Manufacturer Part Number

CA064C101K5GACTU

Description CAP ARRAY 100PF 50V NP0 0612
Expanded Description 100pF ±10% Isolated Capacitor 4 Array 50V C0G, NP0 0612 (1632 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets COG Dielectric Cap Array
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient C0G, NP0
Ratings -
Mounting Type Surface Mount
Package / Case 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 399-10097-1

13:42:01 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,82000 2,82
10 1,97400 19,74
25 1,61880 40,47
50 1,38180 69,09
100 1,18440 118,44
250 0,98700 246,75
500 0,88830 444,15
1.000 0,75012 750,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10097-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,59925
  • Digi-Reel® ? : 399-10097-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.150 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback