Add To Favorites
Product Overview
Digi-Key Part Number 399-10024-1-ND
Quantity Available 540
Can ship immediately
Manufacturer

Manufacturer Part Number

CA052X104K5RAC7800

Description CAP ARRAY 0.1UF 50V X7R 0508
Expanded Description 0.1µF ±10% Isolated Capacitor Array 50V X7R 0508 (1220 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets X7R Dielectric Cap Array 10-200 V
Product Attributes Select All
Categories
Manufacturer

KEMET

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 2
Circuit Type Isolated
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 0508 (1220 Metric)
Size / Dimension 0.051" L x 0.083" W (1.30mm x 2.10mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 399-10024-1

23:11:07 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,17000 2,17
10 1,49800 14,98
25 1,19840 29,96
50 0,99820 49,91
100 0,84840 84,84
250 0,67368 168,42
500 0,59892 299,46
1.000 0,52409 524,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10024-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,40145
  • Digi-Reel® ? : 399-10024-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 540 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback