Add To Favorites
Product Overview
Digi-Key Part Number 399-4858-1-ND
Quantity Available 2.480
Can ship immediately
Manufacturer

Manufacturer Part Number

C2220C681JZGACTU

Description CAP CER 680PF 2.5KV NP0 2220
Expanded Description 680pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets High Voltage Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1887 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 680pF
Tolerance ±5%
Voltage - Rated 2500V (2.5kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C2220C681FZGACTU-ND C2220C681FZGACTU KEMET Tape & Reel (TR) ? 0
18,71219 1.000  Non-Stock ?
C2220C681GZGACTU-ND C2220C681GZGACTU KEMET Tape & Reel (TR) ? 0
16,45546 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 399-4858-1

13:10:36 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 30,03000 30,03
10 27,05500 270,55
25 25,24760 631,19
50 23,44580 1.172,29
100 20,43930 2.043,93
250 18,03480 4.508,70
500 16,83248 8.416,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-4858-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 14,29274
  • Digi-Reel® ? : 399-4858-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.480 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback