Add To Favorites
Product Overview
Digi-Key Part Number 399-5375-1-ND
Quantity Available 2.340
Can ship immediately
Manufacturer

Manufacturer Part Number

C2220C473J5GACTU

Description CAP CER 0.047UF 50V NP0 2220
Expanded Description 0.047µF ±5% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1887 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.045" (1.15mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-5389-1-ND C2220C473J1GACTU KEMET Cut Tape (CT) ? 402 - Immediate
24,08000 1
Additional Resources
Standard Package ? 1
Other Names 399-5375-1

14:08:47 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,38000 23,38
10 18,90000 189,00
25 17,18080 429,52
50 16,49200 824,60
100 14,43120 1.443,12
250 12,36928 3.092,32
500 10,99504 5.497,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-5375-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 8,36577
  • Digi-Reel® ? : 399-5375-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.340 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback