Add To Favorites
Product Overview
Digi-Key Part Number 399-5562-1-ND
Quantity Available 450
Can ship immediately
Manufacturer

Manufacturer Part Number

C2220C472JBGACTU

Description CAP CER 4700PF 630V NP0 2220
Expanded Description 4700pF ±5% 630V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets High Voltage C0G Dielectric 500-3000 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Featured Product 630 V Rated Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1887 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-7317-1-ND C2220C472JDGACTU KEMET Cut Tape (CT) ? 3.218 - Immediate
32,01000 1
399-7317-2-ND C2220C472JDGACTU KEMET Tape & Reel (TR) ? 3.000 - Immediate
12,44988 1.000
Additional Resources
Standard Package ? 1
Other Names 399-5562-1

15:37:38 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 32,01000 32,01
10 25,82400 258,24
25 24,27160 606,79
50 22,20760 1.110,38
100 20,14110 2.014,11
250 16,52604 4.131,51
500 14,97674 7.488,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-5562-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 12,44988
  • Digi-Reel® ? : 399-5562-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 450 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback