Add To Favorites
Product Overview
Digi-Key Part Number 399-10096-1-ND
Quantity Available 2.547
Can ship immediately
Manufacturer

Manufacturer Part Number

C2220C105M5RACTU

Description CAP CER 1UF 50V X7R 2220
Expanded Description 1µF ±20% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Ceramic Chip Capacitors
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-8259-1-ND C2220C105J5RACTU KEMET Cut Tape (CT) ? 2.572 - Immediate
23,76000 1
399-8260-1-ND C2220C105K5RACTU KEMET Cut Tape (CT) ? 9.164 - Immediate
10,79000 1
Additional Resources
Standard Package ? 1
Other Names 399-10096-1

03:06:43 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,79000 10,79
10 8,53100 85,31
25 7,81720 195,43
50 7,39120 369,56
100 6,39580 639,58
250 5,68512 1.421,28
500 4,83236 2.416,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10096-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 3,80700
  • Digi-Reel® ? : 399-10096-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.547 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback