Add To Favorites
Product Overview
Digi-Key Part Number 399-10092-1-ND
Quantity Available 480
Can ship immediately
Manufacturer

Manufacturer Part Number

C1825C105Z5UACTU

Description CAP CER 1UF 50V Z5U 1825
Expanded Description 1µF -20%, +80% 50V Ceramic Capacitor Z5U 1825 (4564 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets Z5U Dielectric, 50-100 V
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance -20%, +80%
Voltage - Rated 50V
Temperature Coefficient Z5U
Operating Temperature 10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1825 (4564 Metric)
Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-10092-1

23:28:03 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,91000 7,91
10 6,21600 62,16
25 5,69800 142,45
50 5,38860 269,43
100 4,66270 466,27
250 4,14484 1.036,21
500 3,52310 1.761,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10092-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 2,77851
  • Digi-Reel® ? : 399-10092-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 480 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback