Add To Favorites
Product Overview
Digi-Key Part Number 399-11190-1-ND
Quantity Available 8.177
Can ship immediately
Manufacturer

Manufacturer Part Number

C1210X226K8RACTU

Description CAP CER 22UF 10V X7R 1210
Expanded Description 22µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets FT-CAP
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

KEMET

Series FT-CAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Kits
  • CER ENG KIT 21 - KEMET | 399-11620-ND DigiKey Electronics
  • CER ENG KIT 21
  • KEMET
  • CAP KIT CER 100PF-22UF 1850PCS
  • Unit Price 1.022,04000
  • 399-11620-ND
Additional Resources
Standard Package ? 1
Other Names 399-11190-1

20:05:51 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,72000 15,72
10 12,70400 127,04
25 11,54800 288,70
50 11,08540 554,27
100 9,70010 970,01
250 8,31448 2.078,62
500 7,39066 3.695,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11190-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 5,77395
  • Digi-Reel® ? : 399-11190-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.177 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback