Add To Favorites
Product Overview
Digi-Key Part Number 399-11218-1-ND
Quantity Available 2.831
Can ship immediately
Manufacturer

Manufacturer Part Number

C1206X102JDGACTU

Description CAP CER 1000PF 1KV NP0 1206
Expanded Description 1000pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets C1206X102JDGACTU
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series HV FT-CAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-11218-1

20:48:28 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,60000 8,60
10 6,81000 68,10
25 6,24360 156,09
50 5,90220 295,11
100 5,10770 510,77
250 4,54020 1.135,05
500 3,85918 1.929,59
1.000 3,40515 3.405,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11218-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,83763
  • Digi-Reel® ? : 399-11218-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.831 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback